New Product
1378000000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1378000000

DigiKey Part Number
5831-1378000000-ND
Manufacturer
Manufacturer Product Number
1378000000
Description
BASIC ELEMENT IP20 IN INSTALLED
Customer Reference
Detailed Description
Plastic, Polyamide Housing 4.228" L x 0.689" W x 4.303" H (107.40mm x 17.50mm x 109.30mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Housing
Features
-
For Use With/Related Products
Enclosures
Size / Dimension
4.228" L x 0.689" W x 4.303" H (107.40mm x 17.50mm x 109.30mm)
Color
Black
Material
Plastic, Polyamide
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate $14.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
95$1.80000$171.00