
1962530000 | |
---|---|
DigiKey Part Number | 5831-1962530000-ND |
Manufacturer | |
Manufacturer Product Number | 1962530000 |
Description | HOUSING IP67 |
Customer Reference | |
Detailed Description | Plug Housing Housing, Hybrid Modular Connector Push-Pull Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing, Hybrid | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Color | Black | |
Features | Strain Relief | |
Fastening Type | Push-Pull | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 70°C | |
Mating Cycles | 750 | |
Note | Insert Not Provided |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | $6.44000 | $193.20 |