
2449620000 | |
---|---|
DigiKey Part Number | 5831-2449620000-ND |
Manufacturer | |
Manufacturer Product Number | 2449620000 |
Description | TERM BLK 1POS BEIGE |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Beige Plug Connection 5.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 24 A | |
Wire Gauge or Range - AWG | 12-20 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Housing Color | Beige | |
Length | - | |
Height (Max) | 2.461" (62.50mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -50°C ~ 120°C |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $1.32000 | $198.00 |