
2730500000 | |
|---|---|
DigiKey Part Number | 5831-2730500000-ND |
Manufacturer | |
Manufacturer Product Number | 2730500000 |
Description | SPD TYPE 2/TYPE 3 150VAC MCOV |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 150VAC MCOV 4 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2, Type 3 | |
Form | Base + Module | |
Number of Poles | 4 | |
Voltage - Continuous Operating (Max) (MCOV) | 150VAC | |
Current - Discharge (Nom) (8/20µS) | 40 kA | |
Current - Discharge (Max) (8/20µS) | 50 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Voltage - Protection Rating (VPR) | 1 kV | |
Voltage - Protection Level (VP) (2416) | 1.25 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE, cULus, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $86.55000 | $173.10 |

