4-1377173-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1377173-5

DigiKey Part Number
5831-4-1377173-5-ND
Manufacturer
Manufacturer Product Number
4-1377173-5
Description
Connector Accessory, 0.115in Min
Customer Reference
Detailed Description
Wire Pin Terminal Connector 14-16 AWG Faston, PIDG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Retail Package
Part Status
Active
Pin Diameter
0.071" (1.80mm)
Length - Pin
0.264" (6.71mm)
Length - Overall
1.102" (27.99mm)
Wire Gauge
14-16 AWG
Insulation Diameter
0.115" ~ 0.146" (2.92mm ~ 3.71mm)
Insulation
Insulated
Termination
Crimp
Features
-
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Material - Insulation
Vinyl
Length - Termination
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate $14.99 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
300$0.61000$183.00
900$0.60000$540.00
1,500$0.57000$855.00