
8-1415035-1 | |
---|---|
DigiKey Part Number | 5831-8-1415035-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-1415035-1 |
Description | RT78724 |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | RT Series, SCHRACK | |
Grade | - | |
Qualification | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $3.88000 | $194.00 |
150 | $3.81000 | $571.50 |
250 | $3.73000 | $932.50 |
450 | $3.66000 | $1,647.00 |
500 | $3.60000 | $1,800.00 |
1,000 | $3.54000 | $3,540.00 |
2,500 | $3.13000 | $7,825.00 |