
9205650000 | |
---|---|
DigiKey Part Number | 5831-9205650000-ND |
Manufacturer | |
Manufacturer Product Number | 9205650000 |
Description | BIT FOR SLOTTED SCREWS E 6.3 DIN |
Customer Reference | |
Detailed Description | Slotted Bit, Power Drive 4.33" (110.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Power | |
Tip Type | Slotted | |
Tip Size | - | |
Drive Size | - | |
Length - Overall | 4.33" (110.0mm) | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $4.91000 | $122.75 |