AT16-18PC-K004 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: $8.45000
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: $8.45000
Datasheet
AT16-18PC-K004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT16-18PC-K004

AT16-18PC-K004

DigiKey Part Number
889-AT16-18PC-K004-ND
Manufacturer
Manufacturer Product Number
AT16-18PC-K004
Description
CONN RCPT HSG 18POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
AT16-18PC-K004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Cap (Cover), Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$8.45000$8.45
10$7.17700$71.77
25$6.72720$168.18
50$6.40580$320.29
100$6.10000$610.00
300$5.64520$1,693.56
500$5.44550$2,722.75
1,000$5.18587$5,185.87
Manufacturers Standard Package