
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 0.394" Dia (10.00mm) | |
Outer Dimension | 0.709" Dia (18.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.236" (6.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $0.43000 | $172.00 |
1,200 | $0.42000 | $504.00 |
2,000 | $0.40000 | $800.00 |