cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G6KU-2F-RF-DC5

DigiKey Part Number
5831-G6KU-2F-RF-DC5-ND
Manufacturer
Manufacturer Product Number
G6KU-2F-RF-DC5
Description
RELAY
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Coil Type
Latching, Single Coil
Coil Current
21.1 mA
Coil Voltage
5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
125VAC, 60VDC - Max
Must Operate Voltage
3.75 VDC
Must Release Voltage
-
Operate Time
3 ms
Release Time
3 ms
Features
-
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Coil Power
100mW
Coil Resistance
237 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 330
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate $14.99 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
300$18.08000$5,424.00