
MT78750 | |
---|---|
DigiKey Part Number | 5831-MT78750-ND |
Manufacturer | |
Manufacturer Product Number | MT78750 |
Description | Relay Sockets & Hardware AXICOM |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | MT, SCHRACK | |
Grade | - | |
Qualification | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $8.69000 | $173.80 |
60 | $8.53000 | $511.80 |
100 | $8.05000 | $805.00 |
500 | $7.26000 | $3,630.00 |
1,000 | $7.01000 | $7,010.00 |