
BT139B-600,118 | |
|---|---|
DigiKey Part Number | 1740-1053-2-ND - Tape & Reel (TR) 1740-1053-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Part Number | BT139B-600,118 |
Description | TRIAC 600V 16A D2PAK |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 16 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | BT139B-600,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 155A, 170A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 45 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.66000 | $1.66 |
| 10 | $1.05200 | $10.52 |

