
BT168GW,115 | |
---|---|
DigiKey Part Number | 1740-1084-2-ND - Tape & Reel (TR) 1740-1084-1-ND - Cut Tape (CT) 1740-1084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT168GW,115 |
Description | SCR 600V 1A SC73 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 1 A Sensitive Gate Surface Mount SC-73 |
Datasheet | Datasheet |
EDA/CAD Models | BT168GW,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 630 mA | |
Current - On State (It (RMS)) (Max) | 1 A | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 100 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 9A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SC-73 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.59000 | $0.59 |
10 | $0.36400 | $3.64 |
100 | $0.23220 | $23.22 |
500 | $0.17526 | $87.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.15689 | $156.89 |
2,000 | $0.14141 | $282.82 |
3,000 | $0.13351 | $400.53 |
5,000 | $0.12464 | $623.20 |
7,000 | $0.11938 | $835.66 |
10,000 | $0.11426 | $1,142.60 |
25,000 | $0.10304 | $2,576.00 |
50,000 | $0.09610 | $4,805.00 |
100,000 | $0.09575 | $9,575.00 |