
MURS360BJ | |
|---|---|
DigiKey Part Number | 1740-MURS360BJTR-ND - Tape & Reel (TR) 1740-MURS360BJCT-ND - Cut Tape (CT) 1740-MURS360BJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | MURS360BJ |
Description | DIODE STANDARD 600V 3A SMB |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09797 | $293.91 |
| 6,000 | $0.09625 | $577.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.29400 | $2.94 |
| 100 | $0.23310 | $23.31 |
| 500 | $0.17598 | $87.99 |
| 1,000 | $0.15754 | $157.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.36500 | $3.65 |
| 100 | $0.23310 | $23.31 |
| 500 | $0.17598 | $87.99 |
| 1,000 | $0.15754 | $157.54 |


