
0323100000 | |
---|---|
DigiKey Part Number | 281-4096-ND |
Manufacturer | |
Manufacturer Product Number | 0323100000 |
Description | TERM BLK GRND ISOL 2POS 10.2MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Ground, Earth 10.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.2mm | |
Termination Style | Screw | |
Wire Gauge or Range - AWG | 8-16 AWG | |
Wire Gauge or Range - mm² | 1.5-10mm² | |
Features | - | |
Housing Color | - | |
Length | 2.047" (52.00mm) | |
Height (Max) | 1.496" (38.00mm) | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Stripping Length | 14mm | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.39000 | $13.39 |
10 | $9.51500 | $95.15 |
25 | $8.43840 | $210.96 |
50 | $7.79020 | $389.51 |
100 | $7.26740 | $726.74 |
250 | $6.73676 | $1,684.19 |
500 | $6.43376 | $3,216.88 |
1,000 | $6.19764 | $6,197.64 |