Parametric Equivalent

1068090000 | |
|---|---|
DigiKey Part Number | 281-1068090000-ND |
Manufacturer | |
Manufacturer Part Number | 1068090000 |
Description | WDK 4N VI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Violet 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 35 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Violet | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $4.91040 | $245.52 |


