
1116090000 | |
---|---|
DigiKey Part Number | 5831-1116090000-ND |
Manufacturer | |
Manufacturer Product Number | 1116090000 |
Description | Module insert Series: ConCept mo |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Connector Set 0.728" L x 0.531" W x 1.870" H (18.49mm x 13.49mm x 47.50mm) Silver Gray |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Connector Set | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 0.728" L x 0.531" W x 1.870" H (18.49mm x 13.49mm x 47.50mm) | |
Color | Silver Gray | |
Material | Polycarbonate (PC) |
Quantity | Unit Price | Ext Price |
---|---|---|
9 | $19.65000 | $176.85 |
27 | $18.85000 | $508.95 |
99 | $18.11000 | $1,792.89 |