
1155880000 | |
---|---|
DigiKey Part Number | 281-6456-2-ND - Tape & Reel (TR) 281-6456-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1155880000 |
Description | SR-SMD4.50/05/90LFM3.2AUBK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Housing 0.945" L x 0.642" W x 0.232" H (24.00mm x 16.30mm x 5.90mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Housing | |
Features | Poles - 5 | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 0.945" L x 0.642" W x 0.232" H (24.00mm x 16.30mm x 5.90mm) | |
Color | Black | |
Material | Plastic, Non Specified |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.94000 | $21.94 |
10 | $15.70000 | $157.00 |
25 | $14.02840 | $350.71 |
50 | $13.03520 | $651.76 |
100 | $12.24100 | $1,224.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $11.31060 | $3,393.18 |