1423330000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1423330000

DigiKey Part Number
1423330000-ND
Manufacturer
Manufacturer Product Number
1423330000
Description
HSS-HF 1.2-2.4 EL WHITE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.17" (4.2mm) W; Cable O.D. 0.05" ~ 0.09" (1.2mm ~ 2.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.17" (4.2mm) W; Cable O.D. 0.05" ~ 0.09" (1.2mm ~ 2.4mm)
Color
White
Material
Polyolefin (PO), Halogen Free
For Use With/Related Products
Thermal Transfer or Dot-matrix Printers
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-55°C ~ 105°C
Length
42.65' (13.00m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 12
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$52.43000$52.43
10$44.56500$445.65
25$41.77600$1,044.40
50$39.78360$1,989.18
100$37.88680$3,788.68
250$35.92500$8,981.25
Manufacturers Standard Package