cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1492810000

DigiKey Part Number
281-1492810000-ND
Manufacturer
Manufacturer Product Number
1492810000
Description
KSN/-35
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Wire Pin Terminal Connector 2 AWG - Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Pin Diameter
-
Length - Pin
0.787" (19.99mm)
Length - Overall
1.614" (41.00mm)
Wire Gauge
2 AWG
Insulation Diameter
0.331" (8.40mm)
Insulation
Non-Insulated
Termination
Crimp
Features
-
Color
-
Contact Material
-
Contact Finish
-
Diameter - Barrel ID
0.331" (8.40mm)
Diameter - Barrel OD
-
Material - Insulation
-
Length - Termination
0.630" (16.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
50$1.99000$99.50
Manufacturers Standard Package