
1513890000 | |
---|---|
DigiKey Part Number | 281-1513890000-ND |
Manufacturer | |
Manufacturer Product Number | 1513890000 |
Description | TERM BLK 3POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Green, Yellow Plug Connection 5.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Voltage - IEC | 800 V | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Housing Color | Green, Yellow | |
Length | 1.437" (36.50mm) | |
Height (Max) | 2.618" (66.50mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | -60°C ~ 130°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.60000 | $7.60 |
10 | $5.39100 | $53.91 |
25 | $4.74600 | $118.65 |
50 | $4.35120 | $217.56 |
100 | $4.02880 | $402.88 |
250 | $3.69820 | $924.55 |
500 | $3.50780 | $1,753.90 |
1,000 | $3.35868 | $3,358.68 |