1561640000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1561640000

DigiKey Part Number
281-1561640000-ND
Manufacturer
Manufacturer Product Number
1561640000
Description
POTENTIAL DISTRIBUTOR TERMINAL,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 115 A 600 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
1
Load Side Connections Per Pole
4
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
2-14 AWG
Load Side Wire/Stud Size
2-14 AWG
Voltage - Rated
600 V
Current Rating (Amps)
115 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$14.34000$14.34
10$10.20200$102.02
25$9.05680$226.42
50$8.36880$418.44
100$7.81430$781.43
250$7.25232$1,813.08
500$6.93162$3,465.81
1,000$6.68193$6,681.93