1694140000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $7.03000
Datasheet
Terminal Block Connector 4 Position Feed Through Orange 12-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1694140000

DigiKey Part Number
281-5796-ND
Manufacturer
Manufacturer Part Number
1694140000
Description
CONN TERM BLK FEED THRU 12-30AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Orange 12-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
5.1mm
Termination Style
Push In, Spring
Current - IEC
20 A
Voltage - IEC
500V
Current - UL
15 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Features
-
Color
Orange
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.17000$8.17
10$5.79300$57.93
25$5.10400$127.60
50$4.68340$234.17
100$4.34050$434.05
250$3.98940$997.35
500$3.78742$1,893.71
1,000$3.62932$3,629.32
Manufacturer Standard Packaging