New Product
2495670000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2495670000

DigiKey Part Number
5831-2495670000-ND
Manufacturer
Manufacturer Product Number
2495670000
Description
Terminal 2.5 mm
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Black 12-20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Knife
Number of Positions
2
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
500V
Voltage - UL
-
Wire Gauge or Range - AWG
12-20 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Black
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,100
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate $14.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
150$1.10000$165.00