2508180000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $2.07000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $2.00000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $2.04000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $2.28000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $1.47000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $2.09000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $2.09000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $2.09000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $1.18250
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $2.09000
Datasheet
Terminal Block Connector 2 Position Feed Through Blue 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2508180000

DigiKey Part Number
281-2508180000-ND
Manufacturer
Manufacturer Part Number
2508180000
Description
A2C 1.5 DBL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 14-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
3.5mm
Termination Style
Push In
Current - IEC
17.5 A
Voltage - IEC
500V
Current - UL
5 A
Voltage - UL
600V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.5-1.5mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$2.29000$2.29
10$1.64000$16.40
25$1.43000$35.75
50$1.29560$64.78
100$1.18250$118.25
250$1.06316$265.79
500$0.99286$496.43
1,000$0.93697$936.97
5,000$0.84935$4,246.75
Manufacturer Standard Packaging