2566090000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2566090000

DigiKey Part Number
281-2566090000-ND
Manufacturer
Manufacturer Product Number
2566090000
Description
I/O MODULE 2 ANALOG 24V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module Chassis Mount 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
-
Number of Inputs and Type
2 - Analog
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Features
-
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP20
Approval Agency
ATEX, CCC, CE, cULus, EAC, KC, UKCA, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 80
Check Lead Time
Marketplace Stock: 33 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$261.98000$261.98
10$218.44700$2,184.47
25$204.88920$5,122.23
50$195.99720$9,799.86
Manufacturers Standard Package

Other Suppliers on DigiKey

33In Stock
Ships from WEC