2662460000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2662460000

DigiKey Part Number
5831-2662460000-ND
Manufacturer
Manufacturer Product Number
2662460000
Description
Cable duct Height: 40 mm Width:
Customer Reference
Detailed Description
Wire Duct Blue Slotted (Raceway), 2 Piece Screw 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), 2 Piece
Height
1.575" (40.00mm)
Length
6.56' (2.00m)
Width
2.362" (60.00mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate $14.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
35$3.40000$119.00