2739610000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $8.33240
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $13.00000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $11.36000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $12.27000
Datasheet
Terminal Block Connector 4 Position Feed Through Blue 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2739610000

DigiKey Part Number
281-2739610000-ND
Manufacturer
Manufacturer Part Number
2739610000
Description
WDK 2.5V ZQV BL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Blue 12-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2; Connected
Terminal - Width
5.1mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
400V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
50$7.37460$368.73
Manufacturer Standard Packaging