
638120000 | |
---|---|
DigiKey Part Number | 2266-638120000-ND |
Manufacturer | |
Manufacturer Product Number | 638120000 |
Description | Terminal Screw connection 240 mm |
Customer Reference | |
Detailed Description | Insertion Tool For Rectangular Contacts, 22-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Insertion Tool | |
For Use With/Related Products | Rectangular Contacts, 22-30 AWG | |
Base Product Number |