
7940104515 | |
|---|---|
DigiKey Part Number | 281-7940104515-ND |
Manufacturer | |
Manufacturer Part Number | 7940104515 |
Description | BR/SU MCB/AUX SHUNT TRIP CONTACT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic AC DC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | $98.30000 | $786.40 |


