Parametric Equivalent




9004760000 | |
|---|---|
DigiKey Part Number | 281-6119-ND |
Manufacturer | |
Manufacturer Part Number | 9004760000 |
Description | CONN FERRL DIN 2X17AWG RED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN Two x 17 AWG (1.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 17 AWG (1.00mm²) | |
Length - Overall | 19.00mm | |
Length - Pin | 12.00mm | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.13900 | $1.39 |
| 25 | $0.13000 | $3.25 |
| 50 | $0.12400 | $6.20 |
| 100 | $0.11800 | $11.80 |
| 250 | $0.11060 | $27.65 |
| 500 | $0.10530 | $52.65 |
| 1,000 | $0.10026 | $100.26 |
| 2,500 | $0.09397 | $234.92 |









