9008850000 | |
---|---|
DigiKey Part Number | 9008850000-ND |
Manufacturer | |
Manufacturer Product Number | 9008850000 |
Description | HEX KEY SET W/HOLDER 9PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hex Hex Key Set 9 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex Key Set | |
Tip Type | Hex | |
Includes | Plastic Holder | |
Features | Ball End, Screw Holding | |
Weight | 1.1 lbs (499 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.02000 | $63.02 |
5 | $58.40200 | $292.01 |
10 | $56.51900 | $565.19 |
25 | $54.12600 | $1,353.15 |