
FC50022-1351000375R | |
---|---|
DigiKey Part Number | 3539-FC50022-1351000375R-ND |
Manufacturer | Western Case |
Manufacturer Product Number | FC50022-1351000375R |
Description | BLACK PLASTIC PROTECTIVE STORAGE |
Customer Reference | |
Detailed Description | x10.0x Black Case w/Pinch & Tear Foam Protective Storage |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Western Case | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Protective Storage | |
Bin Quantity | 1 | |
Color | Black | |
Style | Case w/Pinch & Tear Foam | |
Material | Plastic | |
Width | 10.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.13000 | $62.13 |