
WSMI8115 | |
|---|---|
DigiKey Part Number | 5942-WSMI8115-ND |
Manufacturer | Whadda |
Manufacturer Part Number | WSMI8115 |
Description | KIT,COMPONENT TESTER,SOLDER |
Customer Reference | |
Detailed Description | Tester Kit Test and Measurement |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Whadda | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Kit Type | Test and Measurement | |
Main Purpose | Tester Kit | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | ATmega | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.55000 | $61.55 |
| 5 | $57.15000 | $285.75 |



