
70065 | |
---|---|
DigiKey Part Number | 431-70065-ND |
Manufacturer | |
Manufacturer Product Number | 70065 |
Description | TERMINATORBLUE IMPACT BIT/S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #2 Square Bit, Power 1/4" Drive 1.00" (25.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Square | |
Tip Size | #2 | |
Drive Size | 1/4" | |
Length - Overall | 1.00" (25.4mm) | |
Features | Impact Resistant | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.99000 | $14.99 |