



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Torx® | |
Tip Size | T25 | |
Drive Size | 1/4" | |
Length - Overall | 0.98" (25.0mm) | |
Features | Impact Resistant | |
Weight | 0.36 lb (163.29 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.88000 | $13.88 |
5 | $13.12200 | $65.61 |
10 | $12.28500 | $122.85 |
25 | $11.58680 | $289.67 |