Image for 770A508F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770A508F

DigiKey Part Number
770A508F-ND
Manufacturer
Manufacturer Part Number
770A508F
Description
CONN REDUCING ADAPT FOR UHF PLUG
Customer Reference
Detailed Description
Connector Reducing Adapter For UHF Plugs
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Winchester Interconnect
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
UHF
Accessory Type
Reducing Adapter
For Use With/Related Products
UHF Plugs
Body Material
-
Body Finish
-
Features
-
Color
-
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.