
KA-81-05 | |
|---|---|
DigiKey Part Number | 991-KA-81-05-ND |
Manufacturer | |
Manufacturer Part Number | KA-81-05 |
Description | CAP, MALE W/BEAD CHAIN X |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For TNC Jacks |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Winchester Interconnect | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | TNC | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | TNC Jacks | |
Body Material | Beryllium Copper | |
Body Finish | Silver | |
Features | Chain | |
Color | Silver | |
Center Contact Material | Brass | |
Center Contact Finish | Gold |


