
WEA012864LWAP3N00Z00 | |
---|---|
DigiKey Part Number | 4863-WEA012864LWAP3N00Z00-ND |
Manufacturer | |
Manufacturer Product Number | WEA012864LWAP3N00Z00 |
Description | GRAPHIC DISPLAY OLED WHITE 1.28" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Passive White OLED - Passive Matrix I2C 1.28" (32.51mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Winstar Display | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | Passive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.28" (32.51mm) | |
Viewing Area | 31.32mm W x 15.62mm H | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 64 | |
Interface | I2C | |
Controller Type | SH1106 | |
Graphics Color | White | |
Background Color | - | |
Dot Size | 0.21mm W x 0.20mm H | |
Dot Pitch | 0.23mm W x 0.22mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.36000 | $9.36 |