
WEO001602HLPP3N00000 | |
---|---|
DigiKey Part Number | 4863-WEO001602HLPP3N00000-ND |
Manufacturer | |
Manufacturer Product Number | WEO001602HLPP3N00000 |
Description | 16X2 PMOLED IC WS0012 YLW 1.23" |
Customer Reference | |
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED LED I2C, Serial, SPI 39.10mm x 15.80mm x 2.01mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Winstar Display | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | OLED | |
Display Mode | Passive | |
Character Size | 2.84mm H x 1.66mm W | |
Outline L x W x H | 39.10mm x 15.80mm x 2.01mm | |
Viewing Area | 32.69mm L x 7.94mm W | |
Backlight | LED | |
Voltage - Supply | 2.6V ~ 3.5V | |
Dot Size | 0.30mm W x 0.32mm H | |
Interface | I2C, Serial, SPI | |
Controller Type | WS0012 | |
Operating Temperature | -40°C ~ 80°C | |
Text Color | Yellow | |
Background Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.35000 | $7.35 |