
WEO004864AWPP3N00000 | |
---|---|
DigiKey Part Number | 4863-WEO004864AWPP3N00000-ND |
Manufacturer | |
Manufacturer Product Number | WEO004864AWPP3N00000 |
Description | GRAPHIC DISPLAY OLED WHITE 0.71" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Passive White OLED - Passive Matrix I2C 0.71" (18.03mm) 64 x 48 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Winstar Display | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | Passive | |
Touchscreen | - | |
Diagonal Screen Size | 0.71" (18.03mm) | |
Viewing Area | 12.14mm W x 16.30mm H | |
Backlight | Without Backlight | |
Dot Pixels | 64 x 48 | |
Interface | I2C | |
Controller Type | SSD1306 | |
Graphics Color | White | |
Background Color | - | |
Dot Size | 0.19mm W x 0.21mm H | |
Dot Pitch | 0.22mm W x 0.23mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |