
WEO012832DWPP3N00008 | |
---|---|
DigiKey Part Number | 4863-WEO012832DWPP3N00008-ND |
Manufacturer | |
Manufacturer Product Number | WEO012832DWPP3N00008 |
Description | GRAPHIC DISPLAY OLED WHITE 0.91" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Passive White OLED - Passive Matrix SPI 0.91" (23.11mm) 128 x 32 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Winstar Display | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | Passive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 0.91" (23.11mm) | |
Viewing Area | 24.38mm W x 7.58mm H | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 32 | |
Interface | SPI | |
Controller Type | SSD1306 | |
Graphics Color | White | |
Background Color | - | |
Dot Size | 0.15mm W x 0.15mm H | |
Dot Pitch | 0.18mm W x 0.18mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |