
WEO012864DWPP3N00006 | |
|---|---|
DigiKey Part Number | 4863-WEO012864DWPP3N00006-ND |
Manufacturer | |
Manufacturer Part Number | WEO012864DWPP3N00006 |
Description | GRAPHIC DISPLAY OLED WHITE 0.96" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Passive White OLED - Passive Matrix I2C, SPI 0.96" (24.38mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Winstar Display | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | Passive | |
Touchscreen | - | |
Diagonal Screen Size | 0.96" (24.38mm) | |
Viewing Area | 23.94mm W x 12.06mm H | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 64 | |
Interface | I2C, SPI | |
Controller Type | SSD1306BZ | |
Graphics Color | White | |
Background Color | - | |
Dot Size | 0.15mm W x 0.15mm H | |
Dot Pitch | 0.17mm W x 0.17mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.24000 | $5.24 |


