
WEX025664BWPP3N00000 | |
|---|---|
DigiKey Part Number | 4863-WEX025664BWPP3N00000-ND |
Manufacturer | |
Manufacturer Product Number | WEX025664BWPP3N00000 |
Description | GRAPHIC DISPLAY OLED WHITE 3.12" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Passive White OLED - Passive Matrix MCU 3.12" (79.25mm) 256 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Winstar Display | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | Passive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 3.12" (79.25mm) | |
Viewing Area | 78.78mm W x 21.18mm H | |
Backlight | Without Backlight | |
Dot Pixels | 256 x 64 | |
Interface | MCU | |
Controller Type | SSD1322UR1 | |
Graphics Color | White | |
Background Color | - | |
Dot Size | 0.28mm W x 0.28mm H | |
Dot Pitch | 0.30mm W x 0.30mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.25000 | $31.25 |











