
WF0128BTYAA4DNN0 | |
---|---|
DigiKey Part Number | 4863-WF0128BTYAA4DNN0-ND |
Manufacturer | |
Manufacturer Product Number | WF0128BTYAA4DNN0 |
Description | GRAPHIC DISPLAY TFT RGB 1.3" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 1.3" (33.02mm) 240 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Winstar Display | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 1.3" (33.02mm) | |
Viewing Area | 35.20mm W x 37.24mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 240 | |
Interface | SPI | |
Controller Type | GC9A01 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.04mm W x 0.14mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.77000 | $23.77 |