New Product
WF0299ATYAC2MNR0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WF0299ATYAC2MNR0

DigiKey Part Number
4863-WF0299ATYAC2MNR0-ND
Manufacturer
Manufacturer Product Number
WF0299ATYAC2MNR0
Description
2.99" 268X800 IPS TFT 2-Lanes MI
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, MIPI 2.97" (75.65mm) 800 x 268
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Winstar Display
Series
-
Packaging
Tray
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
2.97" (75.65mm)
Viewing Area
24.52mm W x 72.40mm H
Backlight
LED - White
Dot Pixels
800 x 268
Interface
I2C, MIPI
Controller Type
CST328
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
-
Dot Pitch
0.09mm W x 0.09mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Winstar Display
A separate $20.00 flat rate shipping fee will apply
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$15.72000$15.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.