
WF32DTLAJDNN0 | |
---|---|
DigiKey Part Number | 4863-WF32DTLAJDNN0-ND |
Manufacturer | |
Manufacturer Product Number | WF32DTLAJDNN0 |
Description | GRAPHIC DISPLAY TFT RGB 3.2" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 8-Bit/9-Bit/16-Bit/18-Bit, SPI 3.2" (81.28mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Winstar Display | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 3.2" (81.28mm) | |
Viewing Area | 49.60mm W x 65.80mm H | |
Backlight | LED | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | 8-Bit/9-Bit/16-Bit/18-Bit, SPI | |
Controller Type | ILI9341 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | 0.20mm W x 0.20mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.78000 | $17.78 |