
WF50DTYA3MNG10 | |
---|---|
DigiKey Part Number | 4863-WF50DTYA3MNG10-ND |
Manufacturer | |
Manufacturer Product Number | WF50DTYA3MNG10 |
Description | 720X1280 5" IPS TFT ILI9881C CA |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 5" (127.00mm) 1280 x 720 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Winstar Display | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 63.10mm W x 111.40mm H | |
Backlight | LED - White | |
Dot Pixels | 1280 x 720 | |
Interface | MIPI | |
Controller Type | GT928 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.09mm W x 0.09mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.92000 | $53.92 |