
WL0F00050000FGAAESA00 | |
---|---|
DigiKey Part Number | 4863-WL0F00050000FGAAESA00-ND |
Manufacturer | |
Manufacturer Product Number | WL0F00050000FGAAESA00 |
Description | 5" CANBus 800x480 STM32F750 CAP |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color CAN 5" (127.00mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Winstar Display | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 109.00mm W x 65.60mm H | |
Backlight | Without Backlight | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | CAN | |
Controller Type | STM32F750 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.14mm W x 0.14mm H |