
WL0F00101000JGAACSA00 | |
---|---|
DigiKey Part Number | 4863-WL0F00101000JGAACSA00-ND |
Manufacturer | |
Manufacturer Product Number | WL0F00101000JGAACSA00 |
Description | GRAPHIC DISPLAY TFT RGB 10.1" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color CAN 10.1" (256.54mm) 1024 x 600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Winstar Display | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Viewing Area | 223.72mm W x 126.28mm H | |
Backlight | - | |
Dot Pixels | 1024 x 600 | |
Interface | CAN | |
Controller Type | STM32F746 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | 0.22mm W x 0.21mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $224.40000 | $224.40 |